35965-9224

1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type C, Blue, Polyester Carbonate UL94V-0, Glow-Wire Capable

Easily connect wires with this receptacle, featuring a vibrant blue hue that adds a pop of color to your setup. With two contacts in a double-row configuration, it ensures secure and efficient power transmission. The 8mm pitch and wire-to-wire connector system make installation a breeze, while the durable materials guarantee reliability in various environments. Certified for flammability standards and capable of withstanding temperatures from -40 to 110°C, it meets stringent safety requirements. Designed for power circuit applications, it boasts UL and CSA certifications for quality assurance. The glow wire capability and lock to mating part feature enhance functionality, while its non-stackable design ensures proper alignment. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Ideal for use in pin and socket housings, this component is a versatile solution for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35965-9224
Color: Blue
Series: 35965
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 8 mm
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 8 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0359659224
SKU: MOL35965-9224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: