35965-9210

1.78mm Tab Multiple Wire-to-Wire Female Housing, 2 Circuits, Type B, Natural, Polyester Carbonate UL94V-0, Glow-Wire Capable

Enhance your power connectivity with our two-row receptacle, designed for reliable wire-to-wire applications. Featuring a pitch of 8mm, this connector ensures secure and efficient power transmission in various environments, with an operating temperature range of -40 to 110°C. Certified by CSA and UL agencies, it guarantees safety and quality standards, while its glow-wire capability and locking mechanism further enhance its functionality. Crafted from durable materials in a natural color, this connector is not only RoHS compliant but also stackable for added convenience. Perfect for demanding applications, it's a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35965-9210
Color: Natural
Series: 35965
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 8 mm
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 8 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0359659210
SKU: MOL35965-9210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: