39-01-3085
Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Black
Enhance your connectivity with the Mini-Fit Jr. Receptacle Housing. Designed for dual-row configurations, this housing accommodates 8 circuits with a durable nylon construction that meets UL 94V-2 standards for safety. In classic black, it seamlessly integrates into various setups, offering a pitch of 4.2mm for efficient power transmission. With a maximum amperage of 13A, it ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. Featuring polarization for secure mating, it's suitable for both wire-to-wire and wire-to-board connections. Certified by CSA and UL, this housing guarantees quality and compliance with industry standards, making it a vital component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-3085 |
Color: | Black |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039013085;5557-08R-BL |
SKU: | MOL39-01-3085 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |