39-01-3205
Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Black
Upgrade your power connections with this Mini-Fit Jr. Receptacle Housing, featuring a dual-row design for 20 circuits. Crafted from UL 94V-2 rated black nylon, it ensures reliability and safety. With a pitch of 4.2mm and rated for 13A, it's perfect for various power applications. This housing is part of the Mini-Fit Jr. series, known for its high performance. It's polarized for easy mating and features a locking mechanism for secure connections. RoHS compliant and suitable for wire-to-wire or wire-to-board setups, it's a versatile choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-3205 |
Color: | Black |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | Link:5559 Crimp Housings|Link:5566 PCB Headers|Link:5569 PCB Headers |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039013205 |
SKU: | MOL39-01-3205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |