39-01-3105

Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Black

Part Aliases: Molex 0039013105   Molex 5557-10R-BL  
Upgrade your connectivity with the Mini-Fit Jr. Receptacle Housing. Crafted from durable black nylon, this dual-row housing accommodates 10 circuits, perfect for power applications. With a pitch of 4.2mm and polarized mating, it ensures secure and reliable connections. UL 94V-2 and RoHS compliant, it meets stringent safety standards. Ideal for Wire to Wire or Wire to Board setups, its locking feature adds extra stability. Temperature-resistant from -40 to 105 °C, it guarantees performance in various environments. Trust in the Mini-Fit Jr. for efficient and durable connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-3105
Color:Black
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Mini-Fit Jr.
Material Flammability Standard:94V-2
Part Aliases:0039013105 5557-10R-BL
SKU:MOL39-01-3105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/16/2022510966 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added. new tooling will be an exact replica of current tooling
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/18/2016GCM 10720936 - New, Modified, Or Replacement Tooling. Molex is building a new mold to make 5557-10 housings in Lincoln.Download
01/19/2015GCM 10653987 - Supplier Change.Download