26-48-3243

KK 156 Hdr Assy Flat Bkwy 24 ckt Tin

Elevate your electronic connections with the KK 156 Header Assembly Flat Bulkway. Featuring 24 tin-coated circuits, this component ensures reliable performance in your PCB projects. With a sleek black design and UL and CSA agency certifications, it meets high industry standards for safety and quality. The lead-free process capability and maximum solder temperature of 235°C make it environmentally friendly and easy to work with. Trust in its durability, with a maximum of 5 seconds at peak solder temperature and 1 cycle at maximum process temperature. Perfect for various applications, this header assembly is a crucial component for any professional or DIY project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-3243
Series: 41661 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026483243
SKU: MOL26-48-3243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: