41671-0003
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 4 Circuits, 0.38
Enhance your circuit connections with our KK 396 Breakaway Header, featuring a Vertical orientation and Square Pin design with Friction Lock for secure mating. This black connector boasts 4 Circuits and 0.38" pitch, perfect for Through Hole termination on your PCB. With a durable Brass contact material and Gold plating in the mating area, it ensures reliable conductivity at 7A and 250V. Its straight body orientation and 4.37mm tail length offer easy installation, while UL and CSA certifications guarantee quality and safety standards compliance. RoHS compliant and featuring polarized mating, this component is a versatile and dependable choice for your Wire to Board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0003 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710003;A-41671-C04A208 |
SKU: | MOL41671-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |