26-50-3130

KK 156 HEADER ASSY FRLK BKWY 3 CKT TIN

Enhance your circuit board assembly with the KK 156 HEADER ASSY FRLK BKWY 3 CKT TIN. This premium connector boasts three durable tin-plated contact points, ensuring reliable conductivity. Designed for KK 396 series compatibility, it guarantees seamless integration into your electronic setup. With CSA and UL certifications, as well as RoHS compliance, you can trust in its quality and safety standards. Its high-temperature solder process capability and lead-free suitability make it ideal for various manufacturing environments. Elevate your PCB connections with this top-of-the-line component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3130
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026503130;A-41671-C13A197-2
SKU: MOL26-50-3130

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download