41671-0009
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 10 Circuits, 0.38
Enhance your PCB connections with the KK 396 Breakaway Header, featuring a sleek black design and vertical orientation for seamless integration. With square pins and a friction lock mechanism, this connector ensures secure and reliable performance. Boasting 10 circuits and a 0.38 pitch, it is ideal for various applications. Constructed with durable materials, including brass contacts and polyester body, it offers a voltage rating of 250 V and an amperage of 7 A. Gold plating in the mating area guarantees optimal conductivity. Its through-hole termination method and straight orientation facilitate easy installation. RoHS compliant and designed for lead-free soldering, this header meets stringent quality standards. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0009 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710009;A-41671-C10A208 |
SKU: | MOL41671-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. |
Download |