26-50-3040

KK 156 Header Assy FrLk Bkwy 04 ckt Tin

Efficiently connect your circuitry with our KK 156 Header Assembly for Friction Lock Backwire applications. This 04-circuit unit, featuring a durable tin finish, ensures reliable performance in various environments. Certified to meet stringent safety standards, including CSA and UL, it guarantees compliance with industry regulations. With lead-free soldering capabilities and high-temperature resistance up to 235°C, this assembly is suitable for wave soldering processes. Its robust design, capable of withstanding multiple cycles at maximum temperature, ensures long-lasting durability. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Perfect for PCB applications, this header assembly is part of our extensive range of connectors, offering seamless integration for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3040
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026503040;A-41671-C04A197-2
SKU: MOL26-50-3040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download