| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0012 |
| Series: | 42815 |
| Amperage: | 50 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| SKU: | MOL42815-0012.PL |
42815-0012
Specifications
Detailed Description
Upgrade your electrical connections with our Loose Piece Mini-Fit Sr. Crimp Terminal for optimal performance. Specifically designed for 10-12 AWG wire sizes, this Female terminal boasts a durable gold-plated surface, ensuring reliable conductivity. With an impressive 50 A amperage rating, it's perfect for high-power applications. The Crimp termination method guarantees secure attachment, while the contact material, High Performance Alloy (HPA), and Tin over Nickel plating enhance longevity. Compliant with RoHS regulations, this Mini-Fit Sr. terminal is a must-have for any professional wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 10A, 20-16 AWG | ![]() |
| Molex 173107-0064 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-Plated Shell, 13 Circuits Max, 10 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 42815-0012 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Gold (Au) | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 42816-0612 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black | ![]() |
| Molex 42817-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42818-0612 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 6 Circuit, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 50147-8100 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Bag | ![]() |
| Molex 51146-2000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 20 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


