44441-1006
7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-2, 6 Circuits, Natural
Easily connect and power up your devices with our Sabre connector, a reliable and high-performance solution for your electronic needs. Featuring a natural nylon housing, this connector is durable and can withstand temperatures ranging from -40 to 75°C. With 6 contacts and a pitch of 7.5mm, it ensures secure and efficient power transmission. UL and CSA certified, it guarantees safety and quality in every use. Whether for wire-to-wire or wire-to-board applications, this connector is versatile and essential for any electronic setup. Its polarized design and keying feature provide added security, while the lock to mating part ensures a stable connection. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity with this Sabre connector, the perfect solution for your power needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-1006 |
Color: | Natural |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444411006 |
SKU: | MOL44441-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |