44441-3004
7.50mm Pitch Sabre Receptacle Housing, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black
Power up your connections with our Sabre series 44441 receptacle in sleek black. Designed for robust performance, this connector features a durable nylon housing and four contacts, perfect for secure and efficient wire to wire or wire to board setups. With an amperage rating of 18A and a pitch of 7.5mm, it ensures reliable power transmission in a range of applications. Operating smoothly in temperatures from -40 to 75°C, it's a versatile choice for various environments. Certified by both CSA and UL for quality and safety, and RoHS compliant for environmental responsibility, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-3004 |
Color: | Black |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444413004 |
SKU: | MOL44441-3004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |