44441-1003
7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-2, 3 Circuits, Natural
Enhance your power connections with our Sabre 44441 Series Nylon Receptacle, designed for reliable performance in demanding environments. This connector features a 7.5mm pitch, accommodating three contacts in a single row for efficient power transmission. With an amperage rating of 18A and operating temperature range of -40 to 75°C, it ensures durability and stability in various applications. The nylon housing and keying mechanism guarantee secure mating, while its UL and CSA certifications attest to its quality and safety standards. Ideal for wire-to-wire or wire-to-board connections, this RoHS-compliant connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-1003 |
Color: | Natural |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444411003 |
SKU: | MOL44441-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |