44441-3002
7.50mm Pitch Sabre Receptacle Housing, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black
Introducing the Sabre 44441 Series Black Receptacle Connector, designed for high-performance power applications. With a robust 18 A amperage capacity and durable nylon housing, this connector ensures reliable connectivity in demanding environments. Featuring a 7.5 mm pitch and two contacts in a single row, it offers efficient power transmission. The keying feature and polarized mating ensure proper alignment, while the UL and CSA agency certifications guarantee compliance with industry standards. With a wide operating temperature range and glow wire capability, it is suitable for a variety of applications. Whether for wire-to-wire or wire-to-board connections, this RoHS-compliant connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-3002 |
Color: | Black |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444413002 |
SKU: | MOL44441-3002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |