44441-3003
7.50mm Pitch Sabre Receptacle Housing, UL 94V-2, 3 Circuits, Glow-Wire Capable, Black
Enhance your power connections with the Sabre 44441 series black receptacle. Featuring a durable nylon housing and a high amperage rating of 18 A, this connector ensures reliable performance in demanding environments. With three contacts and a 7.5 mm pitch, it offers secure and efficient wire-to-wire or wire-to-board connections. Designed for power applications, it is UL and CSA certified for quality and safety. Operating within a wide temperature range of -40 to 75 °C, it is suitable for various industrial settings. Its polarized and keying features, along with glow wire capability and locking to mating parts, guarantee proper alignment and secure mating. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your connectivity solutions with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-3003 |
Color: | Black |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444413003 |
SKU: | MOL44441-3003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |