44441-1002
7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-2, 2 Circuits, Natural
Enhance your power connections with the Sabre 44441 series Receptacle, designed for reliable performance in various applications. Crafted with durable nylon housing and featuring two contacts in a single row, this connector offers an amperage of 18 A. With a pitch of 7.5mm and operating temperature range from -40 to 75°C, it ensures efficient functionality even in demanding environments. The connector is polarized for secure mating, with keying for added precision. It is UL certified and RoHS compliant, guaranteeing safety and environmental responsibility. Perfect for Wire to Wire or Wire to Board setups, this component is essential for your connectivity needs. Individually packaged in a bag, it is convenient for storage and installation. Upgrade your connections with this high-quality Sabre receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-1002 |
Color: | Natural |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444411002 |
SKU: | MOL44441-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |