46015-1803
Mini-Fit Plus Header, Dual Row, Vertical, 18 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Introducing the Mini-Fit Plus Header, a versatile component designed for seamless wire-to-board connections. This dual-row header features 18 circuits, ideal for high-density applications. Its straight body orientation and vertical termination method ensure easy integration on PCBs. Crafted from PA Polyamide Nylon 6/6 with a UL 94V-0 flammability rating, it guarantees durability and safety. The tin (Sn) plating on copper alloy contacts offers excellent conductivity, with a voltage rating of 600 V and an amperage of 13 A. With features like snap-in plastic peg PCB lock, PCB locator, and retention, this header ensures secure mating and stability. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for PCB pin header applications, the Mini-Fit Plus Header is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-1803 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460151803 |
SKU: | MOL46015-1803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2024 | 514986 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function of product when compared to the existing tooling. | Download |