46015-2402
Mini-Fit Plus Header, Dual Row, Vertical, 24 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Introducing the Mini-Fit Plus Header, a versatile connector designed for high-performance applications. This dual-row, vertical header features 24 circuits and is crafted from durable PA Polyamide Nylon 6/6 with a UL 94V-0 flammability rating. With a contact material of Copper Alloy and Tin (Sn) plating, it ensures reliable connectivity with a maximum current rating of 13 A and voltage of 600 V. The straight body orientation and 4.2 mm pitch make it suitable for through-hole termination on PCBs. Its robust construction, operating temperature range of -40 to 105 °C, and 75 mating cycles guarantee long-lasting durability in demanding environments. Ideal for wire-to-board connections, this Mini-Fit Plus Header offers secure PCB retention and polarization features, ensuring proper alignment during assembly. RoHS compliant and lead-free solder process capable, it meets stringent industry standards for environmental sustainability. Perfect for various electronic applications, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-2402 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460152402 |
SKU: | MOL46015-2402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |