46015-0409

Mini-Fit Plus Header, Dual Row, Vertical, 4 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, 0.76

Enhance your PCB connectivity with the Mini-Fit Plus Header, featuring a dual-row design for optimal signal transmission. This vertical connector boasts four circuits, secured with a snap-in plastic peg PCB lock for added stability. Crafted from durable PA Polyamide Nylon 6/6 material with UL 94V-0 flammability rating, it ensures reliable performance in various environments. With a 13 A amperage and 600 V voltage rating, this connector is suitable for power-intensive applications. Its through-hole termination method and gold contact mating area plating guarantee efficient conductivity. Operating at a wide temperature range of -40 to 105 °C, it offers versatility for diverse electronic systems. Compliant with RoHS standards, this Mini-Fit Plus Header is a dependable choice for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-0409
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19880
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-0
Part Aliases: 0460150409
SKU: MOL46015-0409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/18/2022 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward Download
02/14/2022 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified Download