46015-1207

Mini-Fit Plus Header, Dual Row, Vertical, 12 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27

Introducing the Mini-Fit Plus Header, a versatile component designed for wire-to-board connections. This dual-row header features 12 gold-plated contacts, perfect for high-density applications. With a pitch of 4.2mm and a vertical orientation, it offers secure and reliable connectivity on PCBs. The straight body design and snap-in plastic peg PCB lock ensure easy installation and stability. Made of durable PA Polyamide Nylon 6/6 with a UL 94V-2 flammability rating, it guarantees safety and performance. The tin-plated contacts have a maximum current rating of 13A and a voltage rating of 600V, suitable for various industrial environments. With features like through-hole termination, PCB locator, and retention, this header is a must-have for your electronic projects. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Explore the Mini-Fit Plus Header for efficient and dependable connections in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-1207
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 12
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-2
Part Aliases: 0460151207
SKU: MOL46015-1207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/18/2015 GCM 10691301 - New, Modified, Or Replacement Tooling. Download