46015-0209
Mini-Fit Plus Header, Dual Row, Vertical, 2 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, 0.76
Elevate your PCB connectivity with our Mini-Fit Plus Header. This dual-row, vertical connector boasts a sturdy construction, featuring a snap-in plastic peg PCB lock for secure installation. Crafted from PA Polyamide Nylon 6/6 with UL 94V-0 certification, it guarantees reliable performance in any application. With 2 circuits and a 4.2mm pitch, it ensures efficient power delivery, supporting up to 13A and 600V. Its straight body orientation and through-hole termination method make assembly a breeze, while gold plating on the contact mating area ensures optimal conductivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. PCB retention, polarization, and compatibility with wire-to-board systems enhance its functionality, making it a versatile choice for your projects. RoHS compliant and with UL and CSA certifications, you can trust in its quality and compliance. Upgrade your PCB connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0209 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0;94V-2 |
Part Aliases: | 0460150209 |
SKU: | MOL46015-0209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |