46015-0603
Mini-Fit Plus Header, Dual Row, Vertical, 6 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Elevate your board connectivity with our Mini-Fit Plus Header, designed for optimal performance in vertical configurations. This dual-row connector features six circuits, boasting a robust construction of PA Polyamide Nylon 6/6 with a UL 94V-0 flammability rating. With a current rating of 13 A and a voltage capability of 600 V, it ensures reliable power transmission. The contact material of Copper Alloy, plated with Tin, guarantees excellent conductivity and corrosion resistance. Tailored for through-hole termination, it offers secure PCB attachment with snap-in plastic peg locks and PCB retention. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. This Mini-Fit Plus Header is an essential component for wire-to-board connections, meeting RoHS compliance and stringent quality standards for your peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0603 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460150603 |
SKU: | MOL46015-0603 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2016 | GCM 10706218 - New, Modified, Or Replacement Tooling. The letter is being sent to inform you that Molex is building a new mold to make 5566-062 housings in Lincoln. | Download |
01/11/2016 | GCM 10706218U - Supplier Change Update. This is an update to GCN 10706218 for a replacement tool to make 5566-062 Mini-Fit housings in Lincoln. The GCN was originally sent on August 28 with a planned implementation date of February 29, 2016. Due to demand for this product that we are not able to meet with the current tooling we are moving the implementation date to January 11, 2016. | Download |
12/15/2014 | GCM 10641460 - New, Modified, Or Replacement Tooling. The Mold used to make housing 5566-04 has reached its end of life and is being replaced by an identical tool. | Download |