46015-0607
Mini-Fit Plus Header, Dual Row, Vertical, 6 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27
Easily integrate power connections with our Mini-Fit Plus Header. This dual-row, vertical connector features 6 circuits and a secure snap-in plastic peg PCB lock for reliable assembly. Constructed from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures safety and performance. The tin (Sn) plating on copper alloy contacts offers excellent conductivity, suitable for applications up to 600V and 13A. With through-hole termination and a straight body orientation, it's efficient to install. Operating in a wide temperature range from -40 to 105°C, this connector is versatile. Its compact design, with a pitch of 4.2mm, is ideal for space-constrained setups. Meeting RoHS compliance and various agency certifications, it guarantees quality and reliability in wire-to-board connections. Perfect for PCB pin headers, this Mini-Fit Plus component is a valuable addition to your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0607 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0460150607 |
SKU: | MOL46015-0607 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2016 | GCM 10706218 - New, Modified, Or Replacement Tooling. The letter is being sent to inform you that Molex is building a new mold to make 5566-062 housings in Lincoln. | Download |
01/11/2016 | GCM 10706218U - Supplier Change Update. This is an update to GCN 10706218 for a replacement tool to make 5566-062 Mini-Fit housings in Lincoln. The GCN was originally sent on August 28 with a planned implementation date of February 29, 2016. Due to demand for this product that we are not able to meet with the current tooling we are moving the implementation date to January 11, 2016. | Download |
12/15/2014 | GCM 10641460 - New, Modified, Or Replacement Tooling. The Mold used to make housing 5566-04 has reached its end of life and is being replaced by an identical tool. | Download |