46015-1602
Mini-Fit Plus Header, Dual Row, Vertical, 16 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Enhance your PCB connectivity with our Mini-Fit Plus Header, featuring a dual-row, vertical design with 16 circuits. Crafted from durable PA Polyamide Nylon 6/6 material, it ensures reliable performance in various environments. With a pitch of 4.2mm and straight body orientation, it offers easy integration onto your board. Tin (Sn) plating on the contact material guarantees efficient power transfer, with a maximum amperage of 13A and voltage rating of 600V. Ideal for wire-to-board connections, this connector is UL 94V-0 certified for safety and suitable for operating temperatures ranging from -40 to 105°C. Its through-hole termination method and PCB locator feature ensure secure assembly, while its polarized design prevents incorrect mating. Perfect for demanding applications, this Mini-Fit Plus Header is RoHS compliant, meeting environmental standards without compromising on performance. Elevate your PCB connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-1602 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460151602 |
SKU: | MOL46015-1602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2024 | 514911 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. This tooling will be an exact replica of the current tooling so there will be no changes in fit, form or function of product when compared to the existing tooling. |
Download |