46015-2003
Mini-Fit Plus Header, Dual Row, Vertical, 20 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Elevate your PCB connectivity with our Mini-Fit Plus Header, a dual-row vertical solution designed for seamless integration. Featuring 20 circuits and a durable construction of PA Polyamide Nylon 6/6, this UL 94V-0 certified connector ensures reliability in diverse applications. With a 4.2mm pitch and through-hole termination method, it offers easy installation on your board. The tin plating on copper alloy contacts guarantees efficient conductivity, with a maximum rating of 13A and 600V. Its straight body orientation and snap-in plastic peg PCB lock provide secure mating, while the absence of drain holes enhances versatility. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand demanding environments. Trust in its quality, compliance with RoHS standards, and various agency certifications for peace of mind in your designs. Perfect for wire-to-board connections, the Mini-Fit Plus Header is a essential component in any PCB assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-2003 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460152003 |
SKU: | MOL46015-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |