46015-2206

Mini-Fit Plus Header, Dual Row, Vertical, 22 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27

Elevate your PCB connectivity with our Mini-Fit Plus Header. Designed for optimal performance, this dual-row connector features 22 circuits for seamless power and data transmission. Crafted from durable PA Polyamide Nylon 6/6 with a UL 94V-2 rating, it ensures reliability in any application. The straight body orientation and vertical pitch of 4.2mm offer easy installation on your board. With a current rating of 13A and a voltage capacity of 600V, it meets high-power requirements with efficiency. Tin-plated contacts and through-hole termination guarantee secure and lasting connections. This connector is suitable for a wide operating temperature range of -40 to 105°C, making it versatile for various environments. Its PCB locator and polarized design ensure accurate and foolproof assembly. RoHS compliant and with UL agency certification, it meets industry standards for quality and safety. Perfect for Wire to Board applications, it's a must-have component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-2206
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 22
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-2
Part Aliases: 0460152206
SKU: MOL46015-2206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: