50-65-0202
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 2 Circuits
Enhance your connectivity with our Panel Mount SL Connector, designed for seamless integration into your setup. Crafted from durable black polyester, this essential component in the 70018 series ensures reliable performance. With two contacts loaded for efficient data transfer, it meets the highest industry standards for material flammability. Certified by CSA and UL agencies, you can trust in its quality and compliance. Featuring a convenient lock to the mating part, it offers added security in your connections. RoHS compliant, it's also environmentally conscious. Elevate your networking capabilities with this RJ Connector Accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0202 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 2 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 2 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650202;70018-0001 |
SKU: | MOL50-65-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |