50-65-0220
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 20 Circuits
Enhance your panel mount setup with this black SL Connector, designed for seamless integration in the 70018 series. With 20 contacts, it ensures reliable connectivity for your Ethernet and fiber optic applications. Crafted from durable polyester material, it meets stringent flammability standards for added safety. This connector, loaded with 20 contacts, is CSA and UL certified, guaranteeing high performance and compliance with industry regulations. Its lock-to-mating part feature offers secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your network infrastructure with this essential RJ connector accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0220 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 20 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 20 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650220;70018-0019 |
SKU: | MOL50-65-0220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |