50-65-0225
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 25 Circuits
Enhance your networking setup with our 70018 Series SL Panel Mount Connector in sleek black. Designed for seamless integration, this accessory features 25 contacts for optimal connectivity. Crafted from durable polyester that meets stringent flammability standards, it ensures reliability in any environment. With CSA and UL certifications, you can trust in its quality and performance. Each connector is individually bagged for convenience, making installation a breeze. The lock-to-mating part feature adds security, while RoHS compliance reflects our commitment to sustainability. Elevate your connectivity experience with this essential component, perfect for RJ connector applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0225 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 25 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 25 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650225;70018-0024 |
SKU: | MOL50-65-0225 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |