50-65-0212
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 12 Circuits
Enhance your networking setup with this sleek and functional black Panel Mount SL connector. Part of the 70018 series, it offers 12 polyester contacts for seamless connectivity. Certified by CSA and UL, it guarantees reliability and safety. Designed for easy installation, it comes with a lock to secure it in place. RoHS compliant, it meets environmental standards. Perfect for RJ Connector Accessories, it's a must-have for any tech-savvy individual or business. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0212 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 12 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 12 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650212;70018-0011 |
SKU: | MOL50-65-0212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |