50-65-0207

2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 7 Circuits

Enhance your networking setup with this sleek and versatile panel mount connector in classic black. Part of our 70018 - SL series, this component features 7 contact points for seamless connectivity. Crafted from durable polyester and meeting stringent flammability standards, it ensures both performance and safety. With CSA and UL certifications, you can trust in its quality. Designed for easy installation, it comes with a locking mechanism for secure mating. Rest assured, it complies with RoHS regulations for environmental responsibility. Ideal for RJ connectors and kits, this accessory is a must-have for any Ethernet or fiber optic system. Upgrade your setup with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0207
Color: Black
Series: 70018 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 7
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 7
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650207;70018-0006
SKU: MOL50-65-0207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: