50-65-0210
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 10 Circuits
Enhance your networking setup with this durable and reliable panel mount accessory in sleek black. Designed for seamless integration with RJ connectors, it features 10 sturdy polyester contacts for optimal performance. Certified for UL and CSA standards, and compliant with RoHS regulations, this component guarantees safety and quality. With a secure locking mechanism and easy installation, it's the perfect solution for professional Ethernet and fiber optic connectivity. Upgrade your system with this essential accessory today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0210 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 10 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 10 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650210;70018-0009 |
SKU: | MOL50-65-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |