50-65-0215

2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 15 Circuits

Elevate your connectivity with our Panel Mount SL Connector in sleek black. This essential component, part of the 70018 series, boasts 15 contacts for seamless communication. Crafted from durable polyester and meeting stringent flammability standards, it ensures reliability in any setting. Easy to install and certified by CSA and UL, this connector guarantees performance and safety. RoHS compliant and featuring a locking mechanism for secure mating, it's the perfect choice for your Ethernet and fiber optic setups. Explore its full potential in our RJ Connector Accessories collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0215
Color: Black
Series: 70018 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 15
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 15
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650215;70018-0014
SKU: MOL50-65-0215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: