50-65-0205
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 5 Circuits
Enhance the durability and functionality of your network connections with this Panel Mount accessory in sleek black. Designed for convenient installation, it features five SL contacts made of fire-resistant polyester, ensuring reliable performance. With CSA and UL certifications, you can trust in its quality and safety compliance. Each component is carefully packaged for protection, and its locking mechanism guarantees a secure fit. Rest assured, it meets RoHS standards for environmental responsibility. Perfect for RJ connector setups, this accessory is a valuable addition to your networking arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0205 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 5 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 5 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650205;70018-0004 |
SKU: | MOL50-65-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |