50-65-0224

2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 24 Circuits

Enhance your networking setup with this sleek and durable panel mount connector. Crafted with high-quality black polyester, this accessory is designed for seamless integration into your system. With 24 contacts, it ensures reliable connectivity for your RJ components. Certified by CSA and UL for safety compliance, it guarantees peace of mind in operation. Its lock-to-mating part feature adds an extra layer of security, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in various applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity experience with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0224
Color: Black
Series: 70018 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 24
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 24
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650224;70018-0023
SKU: MOL50-65-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. Download