50-65-0209
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 9 Circuits
Enhance your connectivity with this sleek black Panel Mount SL Connector. Designed for optimal performance, this accessory from the 70018 series features nine contacts and is constructed from durable polyester material. Meeting stringent safety standards, it is CSA and UL certified, ensuring reliability in every use. With easy installation and a secure locking mechanism, it guarantees a stable connection. RoHS compliant, it is also environmentally friendly. Perfect for Ethernet and fiber optic applications, this RJ Connector Accessory is a must-have for any tech setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0209 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 9 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 9 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650209;70018-0008 |
SKU: | MOL50-65-0209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |