50-65-0206
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 6 Circuits
Enhance your network connectivity with our Panel Mount RJ Connector, crafted from durable black polyester for reliable performance. Designed for effortless installation, this essential accessory features six contacts and meets stringent UL and CSA standards for safety and quality assurance. With RoHS compliance and a secure lock to the mating part, it offers peace of mind in both environmental impact and operational security. Elevate your networking setup with this essential component, perfect for professional use in a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0206 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 6 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 6 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650206;70018-0005 |
SKU: | MOL50-65-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |