50-65-0208
2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 8 Circuits
Enhance your connectivity with this sleek black SL Panel Mount, designed for easy installation and secure attachment. Featuring eight contacts, this durable polyester component meets stringent flammability standards for added safety. Each connector is loaded and ready for use, certified by CSA and UL agencies for quality assurance. With a convenient lock to the mating part, you can rest assured of a stable connection. RoHS compliant and meticulously crafted, this accessory is a must-have for any networking setup. Elevate your modular Ethernet and fiber optic connections with this essential RJ connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0208 |
Color: | Black |
Series: | 70018 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 8 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 8 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650208;70018-0007 |
SKU: | MOL50-65-0208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |