502352-0302
2.0 W/B CONN SN 3CKT EMBS TP P 2.0 W/B CONN
Enhance your PCB connectivity with our DuraClik Series, featuring a versatile right angle design and durable polyamide construction. With three copper alloy contacts and a 3A amperage rating, this connector ensures reliable power transmission. Its surface mount termination method and embossed tape packaging offer convenient assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. RoHS compliant and boasting a tin over nickel contact plating, it prioritizes both environmental responsibility and longevity. Perfect for wire to board applications, this connector is a must-have for any electronics project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-0302 |
Color: | Red |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023520302 |
SKU: | MOL502352-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |