502352-0802
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 8 Circuits, Tin (Sn) Plating, Red
Enhance your circuit connectivity with our DuraClik Wire-to-Board Header. Designed for seamless integration, this Single Row connector features a Right-Angle orientation with 8 Circuits for optimal signal transmission. Crafted with durable materials and Tin (Sn) Plating, it ensures reliable performance in any application. The vibrant Red color not only adds a touch of style but also aids in easy identification. With a 3A amperage and 125V voltage rating, it meets high-power demands with efficiency. Its Surface Mount termination method and Copper Alloy contact material guarantee secure and lasting connections. The 2mm pitch and compact 6.4mm mated height make it suitable for space-constrained setups. RoHS compliant and UL certified, this connector prioritizes safety and environmental responsibility. Perfect for PCB designs, it's a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-0802 |
Color: | Red |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5023520802 |
SKU: | MOL502352-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |