502352-0602

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits, Tin (Sn) Plating, Red

Introducing the DuraClik Wire-to-Board Header in striking red, a single-row, right-angle connector designed for seamless signal transmission. With six tin-plated circuits, it ensures efficient conductivity in surface mount applications. Made from durable materials like polyamide and copper alloy, it can handle up to 3A of current and 125V of voltage, meeting stringent performance standards. Featuring a keying mechanism for easy assembly, it guarantees secure PCB retention and polarization. Ideal for use in PCB connectors, its reliability is bolstered by UL agency certification and RoHS compliance. Elevate your connectivity with the DuraClik, a dependable solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502352-0602
Color: Red
Series: 502352 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyamide
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Material Flammability Standard: SC-0
Part Aliases: 5023520602
SKU: MOL502352-0602

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: