502352-0403

2.0 W/B CONN SN 4CKT EMBS TP KG BLUE

Enhance your PCB connections with the DuraClik 502352 series, featuring a 3A amperage and 4 gold-plated copper alloy contacts for reliable power transmission. Designed for surface mount installation with a 2mm pitch, this blue connector ensures secure and efficient connectivity. Its right-angle orientation, embossed tape packaging, and 125V voltage rating make it ideal for various electronic applications. With a durable polyamide construction and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial machinery or consumer electronics, the DuraClik series guarantees performance and longevity in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502352-0403
Color: Blue
Series: 502352 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyamide
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Part Aliases: 5023520403
SKU: MOL502352-0403

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: