502382-0970
1.25 W/B Sgl S/T Rec Assy 9CktEmbsTpPkg
Enhance your circuitry with the CLIK-Mate PCB Socket Receptacle, designed for seamless wire-to-board connections. This high-performance connector, boasting a 1A amperage and 50V AC/DC voltage rating, ensures reliable signal transmission even in demanding environments. With 9 gold-plated contacts and a pitch of 1.25mm, it guarantees precision and efficiency in data transfer. Its durable construction, featuring a high-temperature thermoplastic housing, enables operation in extreme conditions ranging from -40°C to 105°C. The vertical orientation, along with keying and mating features, facilitates easy installation and secure connections. RoHS compliant and UL certified, this component not only meets stringent quality standards but also prioritizes environmental sustainability. Elevate your electronic assemblies with the CLIK-Mate, the ultimate solution for power and data connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502382-0970 |
Color: | Natural |
Series: | 502382 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 7.8 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023820970 |
SKU: | MOL502382-0970 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download |