502382-0671
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Gold Plating, 6 Circuits
Enhance your signal connections with the CLIK-Mate 502382 series PCB Socket Receptacle. Featuring a compact 1.25mm pitch and vertical orientation, this connector is designed for efficient surface mount installation. With six gold-plated contacts for reliable conductivity and a high-temperature thermoplastic housing, it ensures durability in a wide operating temperature range from -40°C to 105°C. The embossed tape packaging on reel makes it convenient for automated assembly. RoHS compliant and offering keying and PCB retention features, this CLIK-Mate receptacle guarantees secure and compliant connectivity for your applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502382-0671 |
Color: | Natural |
Series: | 502382 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 7.8 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023820671 |
SKU: | MOL502382-0671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |