502382-1070

1.25 W/B Sgl S/T Rec Assy 10CktEmbsTpPkg

Enhance your PCB connectivity with our CLIK-Mate Receptacle, designed for seamless wire-to-board integration. Featuring a natural finish and 1.25mm pitch, this vertical connector boasts 10 contacts and a 1A amperage rating. Crafted from high-temperature thermoplastic with copper alloy contacts plated in tin, it ensures reliable performance in a wide operating temperature range (-40°C to 105°C). RoHS-compliant and UL-certified, this connector guarantees both quality and environmental responsibility. Whether for signal transmission or power delivery, its embossed tape packaging and 30 mating cycles offer convenience and durability. With keying, polarization, and mating guide features, installation is a breeze, while its compact 7.8mm mated height saves valuable space on your PCB. Elevate your electronic assemblies with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502382-1070
Color: Natural
Series: 502382 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 7.8 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023821070
SKU: MOL502382-1070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/04/2019 506598 - Retraction. This PCN is a retraction/recall for previously issued PCN# 503200. Download
11/30/2018 503200 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.
Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download