502386-0271
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold Plating, 2 Circuits
Introducing the CLIK-Mate 502386 - a high-performance surface mount connector designed for signal applications. With a compact pitch of 1.25 mm, this right-angle receptacle features two gold-plated contacts, ensuring reliable conductivity in a wide temperature range from -40 to 105 °C. Its durable construction, made of high temperature thermoplastic, is ideal for demanding environments. Offering a voltage rating of 50 V AC/DC and a current rating of 1 A, this connector is suitable for various electronic devices. With keying for proper orientation and embossed tape packaging for easy handling, the CLIK-Mate 502386 is a versatile solution for PCB assembly. RoHS compliant and UL certified, it meets industry standards for quality and environmental safety. Perfect for wire-to-board connections, this connector guarantees secure mating with a mating cycle of up to 30 times. Whether in consumer electronics or industrial applications, the CLIK-Mate 502386 ensures dependable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502386-0271 |
Color: | Natural |
Series: | 502386 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 5.55 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023860271 |
SKU: | MOL502386-0271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |