502386-1170

1.25 W/B Sgl R/A Rec Assy 11CktEmbsTpPkg

Enhance your PCB connectivity with our CLIK-Mate Surface Mount Receptacle. Designed for seamless wire-to-board connections, this high-quality connector features 11 contacts in a single row, ensuring reliable signal transmission. With a pitch of 1.25mm and a voltage rating of 50V AC/DC, it's suitable for various electronic applications. Crafted from durable materials and operating efficiently in temperatures ranging from -40°C to 105°C, this connector guarantees performance and longevity. Its right-angle orientation, along with keying and mating features, simplifies installation and ensures proper alignment. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Whether for prototyping or production, trust in the CLIK-Mate Receptacle for secure and efficient PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-1170
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 11
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5023861170
SKU: MOL502386-1170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download