502386-0371

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold Plating, 3 Circuits

The CLIK-Mate series offers a reliable solution for signal connectivity on PCBs, featuring a 3-contact, right-angle design with a 1.25mm pitch. Constructed with high-quality materials such as copper alloy and high-temperature thermoplastic, these connectors ensure durability in a wide operating temperature range from -40°C to 105°C. With gold over nickel plating, they provide excellent conductivity and corrosion resistance, perfect for applications requiring a 1A current and 50V AC/DC voltage. The embossed tape on reel packaging and polarized keying facilitate easy assembly, while UL agency certification and RoHS compliance guarantee safety and environmental responsibility. Whether for industrial or electronic devices, the CLIK-Mate connectors offer a dependable solution for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-0371
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023860371
SKU: MOL502386-0371

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: