502386-1571

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold Plating, 15 Circuits

Enhance your PCB connectivity with our CLIK-Mate Wire to Board Connector, featuring a right-angle orientation and 15 gold-over-nickel contacts for reliable signal transmission. With a pitch of 1.25mm, this Surface Mount termination method ensures easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various applications. Designed with a high-temperature thermoplastic housing and UL agency certification, rest assured of its quality and safety standards. The embossed tape packaging on reel makes handling convenient, while keying and PCB retention options offer added security. Explore seamless mating with its guide and lock features, making it a versatile choice for your projects. RoHS compliant and stackable, it's a sustainable solution for your PCB connectivity needs. Elevate your electronic designs with the CLIK-Mate connector series, a testament to innovation and performance in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-1571
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023861571
SKU: MOL502386-1571

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: